Image similar
BCC M415-M414-3A-304-PX0434-003
Splitter cable
Socket, straight
Plug, straight
M12
M12
5
4
0.30 m
250 V DC
250 V AC
4.0 A
4 A
4.70 mm
0.34 mm²
M12 x 1
Black
A
IP67
IP68
IP69K
IP67
IP68
IP69K
Suitable for drag chains
-50 °C
90 °C
BCC039H
1 pc(s)
yes
Datasheet 3423090 BALLUFF BCC039H Splitter cable Socket, straight, Plug, straight 0.30 m No. of pins (RJ): 5, 4 1 pc(s)
User & Safety Instructions 3423090 BALLUFF BCC039H Splitter cable Socket, straight, Plug, straight 0.30 m No. of pins (RJ): 5, 4 1 pc(s)