• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BCC03C8 Splitter cable Socket, right angle, Plug, straight 5.00 m No. of pins (RJ): 5, 4 1 pc(s)

Image similar
Product type
Splitter cable
Connector type
Socket, right angle
Plug, straight
Connector standard
Sensor connector
Connection side A
M12
Connection side B
M12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BCC03C8 sensor cable unshielded

  • Connection 1: M12x1 socket, angled, 5-pin, A-coded
  • Track 2: M12x1 straight, 4-pin, A-coded
  • Operating voltage display: LED green / no.
  • Function display: Yes/no
  • Function indicator (pin 2): White LED

Technical specifications

  • Main features:Connector 1: M12x1 socket, angled, 5-pin, A-coded
  • Track 2: M12x1 straight, 4-pin, A-coded
  • Number of conductors: 4
  • Operating voltage Ub 30 VDC
  • Operating voltage display: LED green / no.
  • Function display: Yes/no
  • Function indicator (pin 2): White LED
  • Function indicator (pin 4): Yellow LED
  • Cable: PUR black, 5 m, suitable for drag chains
  • Cable temperature, fixed installation: -50...90 °C.
  • Cable temperature, flexible laying: -25...90 °C.
  • Rated current (40 °C) 4.0 A
  • PROTECTION CLASS IP67, IP68, IP69K/IP67, IP68, IP69K
  • Additional features:
  • Operating voltage display: LED green / no.
  • Operating voltage Ub 30 VDC
  • Switching output: PNP NO/NC (NO/NC)|Antivalent
  • Cable diameter D:4.70 mm ±0.20 mm
  • Cable length 5.00 m
  • PROTECTION CLASS IP67, IP68, IP69K/IP67, IP68,|IP69K
  • Contact material: Bronze /brass
  • Number of conductors: 4
  • Conductor cross-section: 0.34 mm²
  • Rated current (40 °C) 4.0 A
  • System: Over-molded/over-molded
  • Contact carrier material: PUR/PUR
  • Tightening torque cable connector 0.6 Nm/0.6 Nm
  • Cable: PUR black, 5 m,|suitable for drag chain
  • Cable, bending radius min., fixed laying: 5 x D
  • Cable, minimum bending radius, flexible laying 10 x D
  • Cable, bending cycles min.: 5 MIO.
  • Grip body material: PUR/PUR
  • Cable sheath material PUR
  • Cap nut material: Zinc die cast/zinc die cast
  • Acceleration max., drag chain: 5 m/s²
  • Cable properties: Suitable for drag chains
  • Cable jacket, color: Black
  • Travel speed max., drag chain: 200 m/min.
  • Travel horizontal max., drag chain: 5 m.
  • Travel vertically max., drag chain: 5 m
  • Cable temperature UL max., fixed laying 80 °C
  • Cable temperature UL max., flexible laying 80 °C
  • Cable temperature, drag chain -25...60 °C.
  • Cable temperature, fixed installation: -50...90 °C.
  • Cable temperature, flexible laying: -25...90 °C.
  • Function indicator (pin 4): Yellow LED
  • Connection 1: M12x1 socket, angled, 5-pin,|A-coded
  • Connection 2: M12x1 straight, 4-pin, A-|coded
  • Cable, torsional load: ±180°/m
  • Function indicator (pin 2): White LED
Type

BCC M425-M414-3A-650-PX0434-050

Product type

Splitter cable

Connector type

Socket, right angle

Plug, straight

Connector standard

Sensor connector

Connection side A

M12

Connection side B

M12

No. of pins

5

4

Cable length

5.00 m

Nominal voltage

30 V DC

Nominal current

4.0 A

Nominal current - rounded value

4 A

Outside Ø

4.70 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Thread type (wiring and installation)

M12 x 1

Cable colour

Black

Coding

A

IP67

IP68

IP69K

IP67

IP68

IP69K

Features

A-coded

Min. temperature

-50 °C

Max. temperature

90 °C

Manufacturer part #

BCC03C8

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3423042 BALLUFF BCC03C8 Splitter cable Socket, right angle, Plug, straight 5.00 m No. of pins (RJ): 5, 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3423042 BALLUFF BCC03C8 Splitter cable Socket, right angle, Plug, straight 5.00 m No. of pins (RJ): 5, 4 1 pc(s)

Description

With our robust connection lines signals, data and power are transmitted reliably and securely at all times. Our large selection guarantees you the right connection for your application in your industry. You can choose from a range of cables and connectors. Connection 1 = M12x1 socket, angled, 5-pole, A-coded, connection 2 = M12x1 plug, straight, 4-pole, A-coded, operating voltage display = LED green/no, function display (pin 2) = LED white, function display (pin 4) = LED yellow, cable = PUR black, 5 m, suitable for drag chain, number of conductors = 4, cable temperature, fixed installation = -50...90 °C, cable temperature, flexible installation = -25...90 °C, operating voltage Ub = 30 VDC, rated current (40 °C) = 4.0 A, protection type = IP67, IP68, IP69K/IP67, IP68, IP69K, approval/compliance = CE, cULus, WEEE

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?