Image similar
BCC M425-M414-3A-304-VX8434-030
Splitter cable
Socket, right angle
Plug, straight
Sensor connector
M12
M12
5
4
3.00 m
250 V DC
250 V AC
4.0 A
4 A
4.80 mm
0.34 mm²
M12 x 1
Grey
A
IP67
IP68
IP69K
IP67
IP68
IP69K
PVC
-40 °C
105 °C
BCC03E8
1 pc(s)
yes
Datasheet 3420840 BALLUFF BCC03E8 Splitter cable Socket, right angle, Plug, straight 3.00 m No. of pins (RJ): 5, 4 1 pc(s)
User & Safety Instructions 3420840 BALLUFF BCC03E8 Splitter cable Socket, right angle, Plug, straight 3.00 m No. of pins (RJ): 5, 4 1 pc(s)