• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BCC03F8 Splitter cable Socket, straight, Plug, straight 2.00 m No. of pins (RJ): 3, 3 1 pc(s)

Image similar
Connector type
Socket, straight
Plug, straight
Content
1 pc(s)
Nominal current - rounded value
4 A
Nominal voltage
60 V DC
60 V AC
Type
BCC M313-M413-3E-300-PX0334-020
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BCC03F8 sensor cable unshielded

  • Number of conductors: 3
  • Connection 1: M8x1 jack, straight, 3-pin, A-coded
  • Track 2: M12x1 straight, 3-pin, A-coded
  • Cable: PUR black, 2 m, suitable for drag chains
  • Cable temperature, fixed installation: -50...90 °C.

Technical specifications

  • Main features:Connection 1: M8x1 socket, straight, 3-pin, A-coded
  • Track 2: M12x1 straight, 3-pin, A-coded
  • Number of conductors: 3
  • Operating voltage Ub 60 VDC / 60 VAC
  • Cable: PUR black, 2 m, suitable for drag chains
  • Cable temperature, fixed installation: -50...90 °C.
  • Cable temperature, flexible laying: -25...90 °C.
  • Rated current (40 °C) 4.0 A
  • PROTECTION CLASS IP67, IP69K/IP67, IP68, IP69K
  • Additional features:
  • Operating voltage Ub 60 VDC / 60 VAC
  • Cable diameter D:4.30 mm ±0.20 mm
  • Cable length 2.00 m
  • PROTECTION CLASS IP67, IP69K/IP67, IP68, IP69K
  • Contact material: Bronze /brass
  • Number of conductors: 3
  • Conductor cross-section: 0.34 mm²
  • Rated current (40 °C) 4.0 A
  • System: Over-molded/over-molded
  • Contact carrier material: PUR/PUR
  • Tightening torque cable connector 0.4 Nm/0.6 Nm
  • Cable: PUR black, 2 m,|suitable for drag chain
  • Cable, bending radius min., fixed laying: 5 x D
  • Cable, minimum bending radius, flexible laying 10 x D
  • Cable, bending cycles min.: 5 MIO.
  • Grip body material: PUR/PUR
  • Cable sheath material PUR
  • Cap nut material: Die cast zinc or brass|nickel plated/die cast zinc
  • Acceleration max., drag chain: 5 m/s²
  • Cable properties: Suitable for drag chains
  • Cable jacket, color: Black
  • Travel speed max., drag chain: 200 m/min.
  • Travel horizontal max., drag chain: 5 m.
  • Travel vertically max., drag chain: 5 m
  • Cable temperature UL max., fixed laying 80 °C
  • Cable temperature UL max., flexible laying 80 °C
  • Cable temperature, drag chain -25...60 °C.
  • Cable temperature, fixed installation: -50...90 °C.
  • Cable temperature, flexible laying: -25...90 °C.
  • Connection 1: M8x1 jack, straight, 3-pin, A-|coded
  • Connection 2: M12x1 straight, 3-pin, A-|coded
  • Cable, torsional load: ±180°/m
Type

BCC M313-M413-3E-300-PX0334-020

Connector type

Socket, straight

Plug, straight

Content

1 pc(s)

Nominal current

4.0 A

Nominal current - rounded value

4 A

Nominal voltage

60 V DC

60 V AC

Manufacturer part #

BCC03F8

IP67

IP69K

IP67

IP68

IP69K

Cable colour

Black

Cable length

2.00 m

Coding

A

Connection side A

M8

Connection side B

M12

No. of pins

3

3

Outside Ø

4.30 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3420208 BALLUFF BCC03F8 Splitter cable Socket, straight, Plug, straight 2.00 m No. of pins (RJ): 3, 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3420208 BALLUFF BCC03F8 Splitter cable Socket, straight, Plug, straight 2.00 m No. of pins (RJ): 3, 3 1 pc(s)

Description

With our robust connection lines signals, data and power are transmitted reliably and securely at all times. Our large selection guarantees you the right connection for your application in your industry. You can choose from a range of cables and connectors. Connection 1 = M8x1 socket, straight, 3-pole, A-coded, connection 2 = M12x1 plug, straight, 3-pole, A-coded, cable = PUR black, 2 m, suitable for drag chain, number of conductors = 60, cable temperature, fixed installation = -40...60 °C, cable temperature, flexible installation = -25...90 °C, operating voltage Ub = 90 VDC / 3 VAC, rated current (50 °C) = 4.0 A, PROTECTION CLASS = IP67, IP69K/IP67, IP68, IP69K, Approval/conformity = CE, cULus, WEEE

This text is machine translated.

What kind of Keyed Connectors are you looking for?