• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BCC06ZA Sensor/actuator connector M12 x 1 Socket, right angle No. of pins (RJ): 5 1 pc(s)

Image similar
Product type
Sensor/actuator connector
Connector type
Socket, right angle
Connector standard
Sensor connector
Connection side A
Socket, straight
No. of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BCC06ZA self-made plug connectors

  • Connection: M12x1 socket, angled, 5-pin, A-coded
  • Number of connectable contacts: 4
  • Connection cross-section: 0.14...0.75 mm²
  • Fixing: Screw clamps
  • Cable diameter D: 4...6 mm

Technical specifications

  • Main features:Connection: M12x1 socket, angled, 5-pin, A-coded
  • Connection cross-section: 0.14...0.75 mm²
  • Number of connectable contacts: 4
  • Fixing: Screw clamps
  • Operating voltage Ub 250 VDC / 250 VAC
  • Cable diameter D: 4...6 mm
  • Rated current (40 °C) 4.0 A
  • Protection class IP67
  • Ambient temperature -40...85 °C
  • Additional features:
  • Operating voltage Ub 250 VDC / 250 VAC
  • Connection: M12x1 socket, angled, 5-pin,|A-coded
  • Cable diameter D: 4...6 mm
  • Rated current (40 °C) 4.0 A
  • Number of connectable contacts: 4
  • System: Preassembled
Type

BCC06ZA

Product type

Sensor/actuator connector

Connector type

Socket, right angle

Connector standard

Sensor connector

Connection side A

Socket, straight

No. of pins

5

Nominal voltage

250 V

Nominal current

4.0 A

Nominal current - rounded value

4 A

Connection

Socket

Thread type connection side

M12 x 1

Coding

A

max. cross section

0.75 mm²

Min. cross section

0.14 mm²

IP67

Min. temperature

-40 °C

Max. temperature

85 °C

Manufacturer part #

BCC06ZA

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3423137 BALLUFF BCC06ZA Sensor/actuator connector M12 x 1 Socket, right angle No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3423137 BALLUFF BCC06ZA Sensor/actuator connector M12 x 1 Socket, right angle No. of pins (RJ): 5 1 pc(s)

Description

Our self-assembly connectors ensure secure transmission of signals, data and power. From different designs and housing materials you can choose the product that suits your application. All connectors are extremely robust and industry-grade. Connection=M12x1 socket, angled, 5-pin, A-coded, number of connectable contacts=4, Connection cross-section=0.14...0.75 mm², fastening strands=screw terminals, cable diameter D=4...6 mm, operating voltage Ub=250 VDC / 250 VAC, nominal current (40 °C)=4.0 A, protection class=IP67, ambient temperature=-40...85 °C, approval/conformity=EACWEEE

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?