
Image similar
BCC M415-0000-1A-003-VX8434-030
Socket, straight
5
Socket
1 pc(s)
105 °C
4.0 A
-40 °C
4 A
250 V DC
250 V AC
BCC08MK
PVC
5
A-coded
IP67
IP68
IP69K
Piece
Grey
3.00 m
A
M12
Cable, open end
5
4.80 mm
0.34 mm²
yes
Datasheet 3420163 BALLUFF BCC08MK Sensor/actuator cable Socket, straight 3.00 m No. of pins (RJ): 5 1 pc(s) Piece
User & Safety Instructions 3420163 BALLUFF BCC08MK Sensor/actuator cable Socket, straight 3.00 m No. of pins (RJ): 5 1 pc(s) Piece