
Image similar
BCC08N3
Sensor/actuator cable
Socket, right angle
M8
Cable, open end
4
3.00 m
PVC
60 V DC
60 V AC
4.0 A
4 A
5.40 mm
0.34 mm²
M8
M8
Grey
A
IP67
Shielded
-40 °C
105 °C
BCC08N3
1 pc(s)
yes
Datasheet 3420272 BALLUFF BCC08N3 Sensor/actuator cable M8 Socket, right angle 3.00 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 3420272 BALLUFF BCC08N3 Sensor/actuator cable M8 Socket, right angle 3.00 m No. of pins (RJ): 4 1 pc(s)