• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BCC0A12 Splitter cable M12 x 1 Socket, straight, Plug, straight 0.60 m No. of pins (RJ): 5 1 pc(s)

Image similar
Connector type
Socket, straight
Plug, straight
Connection
Socket
Content
1 pc(s)
Nominal current - rounded value
4 A
Nominal voltage
60 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BCC0A12 Fieldbus cable

  • Number of conductors: 2
  • Connection 1: M12x1 straight, 5-pin, B-coded
  • Track 2: M12x1 straight, 2-pin, B-coded
  • Cable: PUR shielded violet, 0.6 m, drag-chain compatible
  • Interface: Profibus

Technical specifications

  • Main features:Port 1: M12x1 straight, 5-pin, B-coded
  • Track 2: M12x1 straight, 2-pin, B-coded
  • Number of conductors: 2
  • Operating voltage Ub 60 VDC / 60 VAC
  • Cable: PUR shielded violet, 0.6 m, drag-chain compatible
  • Cable temperature, fixed installation: -40...70 °C.
  • Cable temperature, flexible laying: -20...60 °C.
  • Rated current (40 °C) 4.0 A
  • Interface: Profibus
  • Protection class IP67/IP67
  • Additional features:
  • Operating voltage Ub 60 VDC / 60 VAC
  • Cable diameter D:7.80 mm ±0.20 mm
  • Cable length 0.60 m
  • Protection class IP67/IP67
  • Contact material: Bronze /brass
  • Number of conductors: 2
  • Wire cross-section 24 AWG
  • Rated current (40 °C) 4.0 A
  • System: Over-molded/over-molded
  • Insulation resistance: ≥ 1 GOhm x km.
  • Contact carrier material: PUR/PUR
  • Tightening torque cable connector 0.6 Nm/0.6 Nm
  • Cable: PUR shielded violet, 0.6 m,|tow chain compatible
  • Cable, bending radius min., fixed laying: 7.5 x D
  • Cable, minimum bending radius, flexible laying 10 x D
  • Cable, bending cycles min.: 5 MIO.
  • Grip body material: PUR/PUR
  • Cable sheath material PUR
  • Cap nut material: Brass|nickel-plated/brass|nickel-plated
  • Acceleration max., drag chain: 10 m/s²
  • Cable properties: Suitable for drag chains
  • Cable jacket, color: Violet
  • Travel speed max., drag chain: 330 m/min.
  • Travel horizontal max., drag chain: 5 m.
  • Cable temperature, drag chain -20...50 °C.
  • Cable temperature, fixed installation: -40...70 °C.
  • Cable temperature, flexible laying: -20...60 °C.
  • Application: Profibus
  • Connection 1: M12x1 straight, 5-pin, B-|coded
  • Connection 2: M12x1 straight 2-pin, B-|coded
  • Cable, shielding: Aluminium foil and copper|braid
  • Cable sheath material, note: Shielded
  • Surge impedance 150 Ohm ±15 Ohm
Type

BCC0A12

Connector type

Socket, straight

Plug, straight

Connection

Socket

Content

1 pc(s)

Nominal current

4.0 A

Nominal current - rounded value

4 A

Nominal voltage

60 V

Manufacturer part #

BCC0A12

IP67

Cable colour

Violet

Cable length

0.60 m

Connector standard

Sensor connector

Jacket material

PUR

Coding

B

Connection side A

Socket, straight

Connection side B

M12

No. of pins

5

Thread type connection side

M12 x 1

AWG max.

24

Outside Ø

7.80 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3420789 BALLUFF BCC0A12 Splitter cable M12 x 1 Socket, straight, Plug, straight 0.60 m No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3420789 BALLUFF BCC0A12 Splitter cable M12 x 1 Socket, straight, Plug, straight 0.60 m No. of pins (RJ): 5 1 pc(s)

Description

With our robust connection lines signals, data and power are transmitted reliably and securely at all times. Select the right connection for your application in your industry. Various cable types and connectors are available. Connection 1=M12x1 socket, straight, 5-pole, B-coded, connection 2=M12x1 plug, straight, 2-pin, B-coded, interface=Profibus, cable=PUR shielded violet, 0.6 m, suitable for drag chains, number of wires = 2, cable temperature, fixed installation=-20...70 °C, Cable temperature, flexible laying=-20...50 °C, operating voltage Ub=60 VDC / 60 VAC, rated current (40 °C)=4.0 A, protection class=IP67/IP67, approved/conformity=CEEACWEEE

This text is machine translated.

What kind of Keyed Connectors are you looking for?