• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BCC0FTJ Splitter cable M8 x 1 Socket, straight, Socket, straight 2.00 m No. of pins (RJ): 4 1 pc(s)

Image similar
Product type
Splitter cable
Connector type
Socket, straight
Socket, straight
Connector standard
Sensor connector
Connection side A
Socket, straight
Connection side B
M8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BCC0FTJ Connecting wires

  • Number of conductors: 4
  • Connection 1: M8x1 jack, straight, 4-pin, A-coded
  • Connection 2: M8x1 jack, straight, 3-pin, A-coded
  • Cable: PUR shielded black, 2 m
  • Cable temperature, fixed installation: -30...70 °C.

Technical specifications

  • Main features:Connection 1: M8x1 socket, straight, 4-pin, A-coded
  • Connection 2: M8x1 jack, straight, 3-pin, A-coded
  • Number of conductors: 4
  • Operating voltage Ub 60 VDC / 60 VAC
  • Cable: PUR shielded black, 2 m
  • Cable temperature, fixed installation: -30...70 °C.
  • Cable temperature, flexible laying: -5...50 °C.
  • Rated current (40 °C) 4.0 A
  • Protection class IP67/IP67
  • Additional features:
  • Operating voltage Ub 60 VDC / 60 VAC
  • Cable diameter D 1.70 mm
  • Number of conductors: 4
  • Conductor cross-section: 0.02 mm²
  • Rated current (40 °C) 4.0 A
  • System: Over-molded/over-molded
  • Cable: PUR shielded black, 2 m
  • Connection 1: M8x1 jack, straight, 4-pin, A-|coded
  • Connection 2: M8x1 jack, straight, 3-pin, A-|coded
Type

BCC0FTJ

Product type

Splitter cable

Connector type

Socket, straight

Socket, straight

Connector standard

Sensor connector

Connection side A

Socket, straight

Connection side B

M8

No. of pins

4

Cable length

2.00 m

Jacket material

PUR

Nominal voltage

60 V

Nominal current

4.0 A

Nominal current - rounded value

4 A

Outside Ø

1.70 mm

Cross-section (sensor/actuator wiring)

0.02 mm²

Connection

Socket

Thread type connection side

M8 x 1

Thread type (wiring and installation)

M8 x 1

Coding

A

IP67

Features

Shielded

Min. temperature

-30 °C

Max. temperature

70 °C

Manufacturer part #

BCC0FTJ

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3420509 BALLUFF BCC0FTJ Splitter cable M8 x 1 Socket, straight, Socket, straight 2.00 m No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3420509 BALLUFF BCC0FTJ Splitter cable M8 x 1 Socket, straight, Socket, straight 2.00 m No. of pins (RJ): 4 1 pc(s)

Description

With our robust connection lines signals, data and power are transmitted reliably and securely at all times. Select the right connection for your application in your industry. Various cable types and connectors are available. Connection 1=M8x1 socket, straight, 4-pole, A-coded, connection 2=M8x1 socket, straight, 3-pin, A-coded, cable=PUR shielded black, 2.00 m, Number of conductors=4, cable temperature, fixed installation=-30...70 °C, cable temperature, flexible installation=-5...50 °C, Operating voltage Ub=60 VDC / 60 VAC, nominal current (40 °C)=4.0 A, protection class=IP67/IP67, approval/conformity=CEEACWEEE

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?