• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BCC0FTN Y-splitter M8 Socket, straight, Socket, straight 2.00 m No. of pins (RJ): 3, 4 1 pc(s)

Image similar
Product type
Y-splitter
Connector type
Socket, straight
Socket, straight
Connection side A
M8
Connection side B
M8
No. of pins
3
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BCC0FTN Y-splitter

  • Operating voltage Ub 30 VDC / 30 VAC
  • Connection 1: M8x1 jack, straight, 3-pin, A-coded
  • Connection 2: M8x1 jack, straight, 4-pin, A-coded
  • Cable: PUR shielded black, 2 m
  • Connection 3: M8x1 jack, straight, 3-pin, A-coded

Technical specifications

  • Main features:Connection 1: M8x1 socket, straight, 3-pin, A-coded
  • Connection 2: M8x1 jack, straight, 4-pin, A-coded
  • Connection 3: M8x1 jack, straight, 3-pin, A-coded
  • Operating voltage Ub 30 VDC / 30 VAC
  • Cable: PUR shielded black, 2 m
  • Cable temperature, fixed installation: -30...70 °C.
  • Cable temperature, flexible laying: -5...50 °C.
  • PROTECTION CLASS IP67/IP67
  • Additional features:
  • Operating voltage Ub 30 VDC / 30 VAC
  • Cable diameter D 1.70 mm
  • Number of conductors: 2/2
  • Conductor cross-section: 0.04 mm²
  • System: Over-molded/over-molded
  • Number of pins 3/4/3
  • Connection 1: M8x1 jack, straight, 3-pin, A-|coded
  • Connection 2: M8x1 jack, straight, 4-pin, A-|coded
  • Connection 3: M8x1 jack, straight, 3-pin, A-|coded
  • Connection 01, design: Straight
  • Connection 02, design: Straight
  • Connection 03, design: Straight
Type

BCC0FTN

Product type

Y-splitter

Connector type

Socket, straight

Socket, straight

Connection side A

M8

Connection side B

M8

No. of pins

3

4

Cable length

2.00 m

Jacket material

PUR

Nominal voltage

30 V DC

30 V AC

Outside Ø

1.70 mm

Cross-section (sensor/actuator wiring)

0.04 mm²

Thread type connection side

M8

Thread type (wiring and installation)

M8

Coding

A

IP67

Features

Shielded

Min. temperature

-30 °C

Max. temperature

70 °C

Manufacturer part #

BCC0FTN

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3423118 BALLUFF BCC0FTN Y-splitter M8 Socket, straight, Socket, straight 2.00 m No. of pins (RJ): 3, 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3423118 BALLUFF BCC0FTN Y-splitter M8 Socket, straight, Socket, straight 2.00 m No. of pins (RJ): 3, 4 1 pc(s)

Description

With our Y-distributors you can collect, connect and distribute two signals in the field. Choose from different designs of the robust and industry-standard distributor. For a fast and reliable connection. Connection 1=M8x1 socket, straight, 3-pole, A-coded, connection 2=M8x1 socket, straight, 4-pole, A-coded, connection 3=M8x1-bushing, straight, 3-pole, A-coded, operating voltage Ub=30 VDC / 30 VAC, cable=PUR shielded black, 2.00 m, cable temperature, fixed installation=-30...70 °C, Cable temperature, flexible laying=-5...50 °C, protection class=IP67/IP67

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?