• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BCC0FYW Switchboard grommet M12 x 1 Socket, straight, Plug, straight 0.60 m No. of pins (RJ): 4 1 pc(s)

Image similar
Product type
Switchboard grommet
Connector type
Socket, straight
Plug, straight
Connector standard
Sensor connector
Connection side A
Socket, straight
Connection side B
RJ45
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BCC0FYW Cabinet grommets

  • Operating voltage Ub 60 VDC / 60 VAC
  • Connection 1: M12x1 straight, 4-pin, D-coded
  • Connection 2: RJ45-plug, straight, 4-pin
  • Protection class IP67/IP20
  • Attachment: PG9

Technical specifications

  • Main features:Port 1: M12x1 straight, 4-pin, D-coded
  • Connection 2: RJ45-plug, straight, 4-pin
  • Attachment: PG9
  • Operating voltage Ub 60 VDC / 60 VAC
  • Protection class IP67/IP20
  • Additional features:
  • Attachment: PG9
  • Operating voltage display: No / no
  • Operating voltage Ub 60 VDC / 50 VAC
  • Cable diameter D:6.70 mm ±0.20 mm
  • Cable length 0.60 m
  • Protection class IP67/IP20
  • Contact material: Brass/brass
  • Number of conductors: 4
  • Conductor cross-section: 0.34 mm²
  • System: Over-molded/over-molded
  • Contact carrier material: PUR/PUR
  • Number of pins: 4/4
  • Cable: PUR shielded green, 0.6 m
  • Cable, bending radius min., fixed laying: 5 x D
  • Cable, minimum bending radius, flexible laying 15 x D
  • Cable, bending cycles min.: 2 MIO.
  • Grip body material: PUR/PUR
  • Cable sheath material PUR
  • Acceleration max., drag chain: 2 m/s²
  • Cable jacket, color: Green
  • Travel speed max., drag chain: 200 m/min.
  • Travel horizontal max., drag chain: 5 m at 5 m/s²
  • Vertical travel max., drag chain: 5 m at 5 m/s²
  • Cable temperature, drag chain -20...60 °C.
  • Cable temperature, flexible laying: -20...60 °C.
  • Connection 1: M12x1 straight, 4-pin, D-|coded
  • Connection 2: RJ45-plug, straight, 4-pin
  • Cable sheath material, note: Shielded
  • Connection 01, design: Straight
  • Connection 02, design: Straight
Type

BCC0FYW

Product type

Switchboard grommet

Connector type

Socket, straight

Plug, straight

Connector standard

Sensor connector

Connection side A

Socket, straight

Connection side B

RJ45

No. of pins

4

Cable length

0.60 m

Jacket material

PUR

Nominal voltage

60 V

Outside Ø

6.70 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Socket

Thread type connection side

M12 x 1

Thread type (wiring and installation)

PG9

Cable colour

Green

Coding

D

IP67

Features

D-coded

Manufacturer part #

BCC0FYW

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3422929 BALLUFF BCC0FYW Switchboard grommet M12 x 1 Socket, straight, Plug, straight 0.60 m No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3422929 BALLUFF BCC0FYW Switchboard grommet M12 x 1 Socket, straight, Plug, straight 0.60 m No. of pins (RJ): 4 1 pc(s)

Description

Our RJ45 and M12 connectors (A, B and D coded) in various designs are extremely robust, shock and vibration resistant. The connectors are characterized by high dust and water protection as well as high-quality materials. They ensure a reliable and fast connection by the switch cabinet wall or other housings. Connection 1=M12x1 socket, straight, 4-pin, D-coded, connection 2=RJ45 plug, straight, 4-pin, fixing=PG9, operating voltage Ub=60 VDC / 60 VAC, protection class=IP67/IP20, certification/conformity=CEEACWEEE

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?