• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BCC0H1H Splitter cable M12 x 1 Socket, straight, Plug, straight 10.00 m No. of pins (RJ): 5 1 pc(s)

Image similar
Product type
Splitter cable
Connector type
Socket, straight
Plug, straight
Connector standard
Sensor connector
Connection side A
Socket, straight
Connection side B
M12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BCC0H1H safety cable (AIDA standard)

  • Number of conductors: 4
  • Connection 1: M12x1 straight, 5-pin, A-coded
  • Track 2: M12x1 straight, 4-pin, A-coded
  • Cable: PUR black, 10 m, suitable for drag chains
  • Cable temperature, fixed installation: -50...90 °C.

Technical specifications

  • Main features:Port 1: M12x1 straight, 5-pin, A-coded
  • Track 2: M12x1 straight, 4-pin, A-coded
  • Number of conductors: 4
  • Operating voltage Ub 250 VDC / 250 VAC
  • Cable: PUR black, 10 m, suitable for drag chains
  • Cable temperature, fixed installation: -50...90 °C.
  • Cable temperature, flexible laying: -25...90 °C.
  • Rated current (40 °C) 4.0 A
  • PROTECTION CLASS IP67, IP68, IP69K/IP67, IP68, IP69K
  • Additional features:
  • Operating voltage Ub 250 VDC / 250 VAC
  • Cable diameter D:4.70 mm ±0.20 mm
  • Cable length 10.00 m
  • PROTECTION CLASS IP67, IP68, IP69K/IP67, IP68,|IP69K
  • Contact material: Bronze /brass
  • Number of conductors: 4
  • Conductor cross-section: 0.34 mm²
  • Rated current (40 °C) 4.0 A
  • System: Over-molded/over-molded
  • Contact carrier material: PUR/PUR
  • Tightening torque cable connector 0.6 Nm/0.6 Nm
  • Cable: PUR black, 10 m,|suitable for drag chain
  • Cable, bending radius min., fixed laying: 5 x D
  • Cable, minimum bending radius, flexible laying 10 x D
  • Cable, bending cycles min.: 5 MIO.
  • Grip body material: PUR/PUR
  • Cable sheath material PUR
  • Cap nut material: Zinc die cast/zinc die cast
  • Acceleration max., drag chain: 5 m/s²
  • Cable properties: Suitable for drag chains
  • Cable jacket, color: Black
  • Travel speed max., drag chain: 200 m/min.
  • Travel horizontal max., drag chain: 5 m.
  • Travel vertically max., drag chain: 5 m
  • Cable temperature UL max., fixed laying 80 °C
  • Cable temperature UL max., flexible laying 80 °C
  • Cable temperature, drag chain -25...60 °C.
  • Cable temperature, fixed installation: -50...90 °C.
  • Cable temperature, flexible laying: -25...90 °C.
  • Connection 1: M12x1 straight, 5-pin, A-|coded
  • Connection 2: M12x1 straight, 4-pin, A-|coded
  • Cable, torsional load: ±180°/m
  • Deviation from basic type: C033: Body of the handle yellow
Type

BCC0H1H

Product type

Splitter cable

Connector type

Socket, straight

Plug, straight

Connector standard

Sensor connector

Connection side A

Socket, straight

Connection side B

M12

No. of pins

5

Cable length

10.00 m

Jacket material

PUR

Nominal voltage

250 V

Nominal current

4.0 A

Nominal current - rounded value

4 A

Outside Ø

4.70 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Socket

Thread type connection side

M12 x 1

Thread type (wiring and installation)

M12

Cable colour

Black

Coding

A

IP67/IP69K

Features

A-coded

Min. temperature

-50 °C

Max. temperature

90 °C

Manufacturer part #

BCC0H1H

Content

1 pc(s)

Cable Ø

10.00 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3420831 BALLUFF BCC0H1H Splitter cable M12 x 1 Socket, straight, Plug, straight 10.00 m No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3420831 BALLUFF BCC0H1H Splitter cable M12 x 1 Socket, straight, Plug, straight 10.00 m No. of pins (RJ): 5 1 pc(s)

Description

With our robust connection lines signals, data and power are transmitted reliably and securely at all times. Select the right connection for your application in your industry. Various cable types and connectors are available. Connection 1=M12x1 socket, straight, 5-pole, A-coded, connection 2=M12x1 plug, straight, 4-pole, A-coded, cable=PUR black, 10.00 m, suitable for drag chains, number of conductors=4, cable temperature, fixed installation=-50...90 °C, cable temperature, flexible laying=-25...90 °C, operating voltage Ub=250 VDC / 250 VAC, nominal current (40 °C)=4.0 A, protection class=IP67, IP68, IP69K/IP67, IP68, IP69K, approval/conformity=cULusEACWEEE

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?