• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BPI007H Sensor & actuator box (passive) Multi splitter 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Sensor & actuator box (passive)
No. of signal spaces
8
No. of splitters
8-way
Type
BPI007H
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BPI007H Passive Distributor

  • Operating voltage display: Green LED (2x)
  • Connection (COM 1): Screw/plug terminals
  • Connection slots: 8x M12x1 socket, 5-pin
  • Display of switching function: Yellow LED (16x)
  • PNP signal type

Technical specifications

  • Main features:Connection (COM 1): Screw / plug terminals
  • Connection slots: 8x M12x1 socket, 5-pin
  • Display of switching function: Yellow LED (16x)
  • Output current max. 4 A
  • Operating voltage Ub 18...30 VDC
  • Operating voltage display: Green LED (2x)
  • Protection class IP67
  • PNP signal type
  • Total current max. 8 A (for 2-way supply);8 A (for 1-way supply)
  • Ambient temperature: -25 to 80 °C
  • Additional features:
  • Included: Identification plates (24x)|closure cap (4x)
  • M4 fixings (4x)
  • Operating voltage display: Green LED (2x)
  • Rated operating voltage Ue DC 24 V
  • Operating voltage Ub 18...30 VDC
  • Protection class III (EN 60664-1)
  • Tightening torque 1.2 Nm ±0.2 (M4)
  • PBT casing material
  • EN 60068-2-27, shock 100 g, 6 ms
  • EN 60068-2-6, vibration: 61…500 Hz, constant|acceleration 15 g|10…60 Hz, constant amplitude 2|mm
  • Protection class IP67, screwed down
  • Ambient temperature: -25 to 80 °C
  • Pollution level 3
  • Contact material: Brass
  • Display of switching function: Yellow LED (16x)
  • Output current max. 4 A
  • Insulation resistance ≥ 10 GOhm
  • Total current max. 8 A (for 2-way supply)|8 A (for 1-way supply)
  • Connection slots: 8x M12x1 socket, 5-pin
  • Contact carrier material PA 6.6
  • Cable plug tightening torque: 0.6 Nm + 0.1 Nm (M12|Connector)
  • Forget: Yes
  • Connection cross-section: 0.08...1.5 mm²
  • Not included in delivery: M4 retaining screw
  • Potential separation: +24 V and 0 V for left side|(slots 1, 3) and right side|(slots 2, 4) through|Cable bridge
  • Surge voltage resistance: 800 V
  • Power consumption per LED 4 mA
Packaging type

Piece

Product type

Sensor & actuator box (passive)

No. of signal spaces

8

Type

BPI007H

No. of splitters

8-way

Status indicator

LED

Signal type

PNP

Connection

M12 socket

IP67

Max. power rating per slot

4 A

Total current (direct supply)

8 A

Max. temperature

80 °C

Min. temperature

-25 °C

Connector type (distribution boxes)

M12 socket

Total no. of pins

5

Manufacturer part #

BPI007H

Content

1 pc(s)

Number of pins

5

Power rating (total)

8 A

Power rating per I/O

4 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3423129 BALLUFF BPI007H Sensor & actuator box (passive) Multi splitter 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3423129 BALLUFF BPI007H Sensor & actuator box (passive) Multi splitter 1 pc(s) Piece

Description

Passive distributors from Balluff connect sensors and actuators to the controller. Ideal are suitable for harsh conditions, especially when cooling and lubricating materials are used. Its fully cast housing offers a high degree of protection and excellent shock and vibration resistance.Its design makes these interfaces fit perfectly into all systems and machines, with metallic screw inserts guaranteeing the fit of the connectors.All distributors can be flexibly mounted on all standard profiles and base plates: Their mounting holes are positioned in the center. And the passive interface can also be laterally mounted by additional side fastening holes. The flexible mounting supports easily visible LEDs. Connection slots = 8x M12x1 socket, 5-pin, operating voltage display = LED green (2x), display switching function = LED yellow (16x), signal type = PNP, connection (COM 1) = screw/plug-in terminals, operating voltage Ub = 8 1...2 VDC, output current max. = 8 A, total current max. = 18 A (with 30-way feed), 4 A Ambient temperature = -25...80 °C, protection class = IP67

This text is machine translated.