• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BPI009Y Sensor & actuator box (passive) Multi splitter 1 pc(s)

Image similar
Product type
Sensor & actuator box (passive)
No. of signal spaces
4
No. of splitters
4-way
Type
BPI009Y
Status indicator
LED
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BPI009Y Passive Distributor

  • Cable: PUR black, 5 m, suitable for drag chains
  • Operating voltage display: Green LED
  • Connection slots: 4x M12x1 socket, 5-pin
  • Display of switching function: Yellow LED (8x)
  • PNP signal type

Technical specifications

  • Main features:Connection slots: 4x M12x1 socket, 5-pin
  • Display of switching function: Yellow LED (8x)
  • Output current max. 4 A
  • Operating voltage Ub 10...30 VDC
  • Operating voltage display: Green LED
  • Cable: PUR black, 5 m, suitable for drag chains
  • Protection class IP67
  • PNP signal type
  • Total current max. 8 A
  • Additional features:
  • Supply: Label plates (24x)|Seal cap (2x)
  • Dimensions 105 x 58 x 25 mm
  • M4 fixings (3x)
  • Operating voltage display: Green LED
  • Rated operating voltage Ue DC 24 V
  • Operating voltage Ub 10...30 VDC
  • Tightening torque 1.2 Nm ±0.2 (M4)
  • Switching output PNP NO/NC
  • Cable diameter D:8.30 mm ±0.3 mm
  • Cable length 5.00 m
  • PBT, GF casing material
  • Protection class IP67, screwed down
  • Contact material: Bronze (CuSn6), nickel plated
  • Number of conductors: 11
  • Wire cross-section: 0.34 mm² + 1.0 mm²
  • Display of switching function: Yellow LED (8x)
  • Output current max. 4 A
  • Insulation resistance ≥ 10 GOhm
  • Total current max. 8 A
  • Connection slots: 4x M12x1 socket, 5-pin
  • Contact carrier material PBT
  • Cable plug tightening torque: 0.6 Nm + 0.1 Nm (M12|Connector)
  • Forget: Yes
  • Cable: PUR black, 5 m,|suitable for drag chain
  • Cable, bending radius min., fixed laying: 7.5 x D
  • Cable, minimum bending radius, flexible laying 15 x D
  • Cable, bending cycles min.: 2 MIO.
  • Cable sheath material PUR
  • Acceleration max., drag chain: 10 m/s²
  • Cable properties: Suitable for drag chains
  • Cable jacket, color: Black
  • Travel speed max., drag chain: 3 m/s.
  • Travel horizontal max., drag chain: 10 m at 10 m/s²
  • Cable temperature, fixed installation: -40...80 °C.
  • Cable temperature, flexible laying: -20...80 °C.
Product type

Sensor & actuator box (passive)

No. of signal spaces

4

Type

BPI009Y

No. of splitters

4-way

Status indicator

LED

Signal type

PNP

Connection

M12 socket

Width

105.00 mm

Length

25.00 mm

IP67

Max. power rating per slot

4 A

Total current (direct supply)

8 A

Connector type (distribution boxes)

M12 socket

Total no. of pins

5

Manufacturer part #

BPI009Y

Content

1 pc(s)

Number of pins

5

Height

58.00 mm

Power rating (total)

8 A

Power rating per I/O

4 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3422740 BALLUFF BPI009Y Sensor & actuator box (passive) Multi splitter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3422740 BALLUFF BPI009Y Sensor & actuator box (passive) Multi splitter 1 pc(s)

Description

Passive interfaces from Balluff connect sensors and actuators with the control system. They are particularly suitable for harsh conditions and are Ideal when using coolants and lubricants. Its fully cast housing offers a high degree of protection and excellent shock and vibration resistance. Metallic screw inserts guarantee the fit of the plug connectors. Connection slots=4x M12x1 socket, 5-pole, operating voltage display=green LED, display switching function=yellow LED (8x), signal type=PNP, cable=PUR black, 5 m, suitable for drag chain, Operating voltage Ub=10...30 VDC, output current max.=4 A, total current max.=8 A, protection class=IP67

This text is machine translated.