• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BPI00EJ Sensor & actuator box (passive) Multi splitter 1 pc(s)

Image similar
Product type
Sensor & actuator box (passive)
No. of signal spaces
8
No. of splitters
8-way
Type
BPI00EJ
Status indicator
LED
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BPI00EJ passive distributor

  • Cable: PUR black, 5 m, suitable for drag chains
  • Operating voltage display: Green LED
  • Connection slots: 8x M8x1 socket, 4-pin
  • Display of switching function: Yellow LED (16x)
  • PNP signal type

Technical specifications

  • Main features: Connection slots: 8x M8x1-bushing, 4-pin
  • Display of switching function: Yellow LED (16x)
  • Output current max. 3 A
  • Operating voltage Ub 10...30 VDC
  • Operating voltage display: Green LED
  • Cable: PUR black, 5 m, suitable for drag chains
  • Protection class IP67
  • PNP signal type
  • Total current max. 8 A
  • Additional features:
  • Supply: Identification plates (11x)|Cap (5x)
  • Dimensions 135 x 30 x 23 mm
  • M4 fixings (2x)
  • Operating voltage display: Green LED
  • Rated operating voltage Ue DC 24 V
  • Operating voltage Ub 10...30 VDC
  • Tightening torque 1.2 Nm ±0.2 (M4)
  • Cable diameter D:8.80 mm ±0.25 mm
  • Cable length 5.00 m
  • PBT, GF casing material
  • Contact material: Bronze (CuSn6), nickel plated
  • Number of conductors: 18
  • Wire cross-section: 0.34 mm² + 0.75 mm²
  • Display of switching function: Yellow LED (16x)
  • Output current max. 3 A
  • Insulation resistance ≥ 10 GOhm
  • Total current max. 8 A
  • Connection slots: 8x M8x1 socket, 4-pin
  • Contact carrier material PBT
  • Cable plug tightening torque: 0.4 Nm + 0.1 Nm (M8|Connector)
  • Cable: PUR black, 5 m,|suitable for drag chain
  • Cable, bending radius min., fixed laying: 7.5 x D
  • Cable, minimum bending radius, flexible laying 15 x D
  • Cable, bending cycles min.: 2 MIO.
  • Cable sheath material PUR
  • Acceleration max., drag chain: 10 m/s²
  • Cable properties: Suitable for drag chains
  • Cable jacket, color: Black
Product type

Sensor & actuator box (passive)

No. of signal spaces

8

Type

BPI00EJ

No. of splitters

8-way

Status indicator

LED

Signal type

PNP

Connection

M8 socket

Width

135.00 mm

Length

23.00 mm

IP67

Max. power rating per slot

3 A

Total current (direct supply)

8 A

Connector type (distribution boxes)

M8 receptacle

Total no. of pins

4

Manufacturer part #

BPI00EJ

Content

1 pc(s)

Number of pins

4

Height

30.00 mm

Power rating (total)

8 A

Power rating per I/O

3 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3422721 BALLUFF BPI00EJ Sensor & actuator box (passive) Multi splitter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3422721 BALLUFF BPI00EJ Sensor & actuator box (passive) Multi splitter 1 pc(s)

Description

Passive interfaces from Balluff connect sensors and actuators with the control system. They are particularly suitable for harsh conditions and are Ideal when using coolants and lubricants. Its fully cast housing offers a high degree of protection and excellent shock and vibration resistance. Metallic screw inserts guarantee the fit of the plug connectors. Connection slots = 8x M8x1 socket, 4-pin, operating voltage display = LED green, display of switching function = LED yellow (16x), signal type = PNP, cable = PUR black, 5 m, suitable for drag chain, Operating voltage Ub=10...30 VDC, output current max.=3 A, total current max.=8 A, protection class=IP67

This text is machine translated.