• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BPI00H3 Sensor & actuator box (passive) Multi splitter 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Sensor & actuator box (passive)
No. of signal spaces
6
No. of splitters
6-way
Type
BPI00H3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BPI00H3 passive distributor

  • Operating voltage Ub 10...60 VDC/10...60 VAC
  • Cable: PUR black, 5 m, suitable for drag chains
  • Output current max. 3 A
  • Connection slots: 6x M8x1 socket, 3-pin
  • Display switching function: No LED

Technical specifications

  • Main features:Connection slots: 6x M8x1-bushing, 3-pin
  • Display switching function: No LED
  • Output current max. 3 A
  • Operating voltage Ub 10...60 VDC/10...60 VAC
  • Cable: PUR black, 5 m, suitable for drag chains
  • Protection class IP67
  • Total current max. 8 A
  • Additional features:
  • Supply: Identification plates (11x)|Cap (3x)
  • Dimensions 113 x 30 x 23 mm
  • M4 fixings (2x)
  • Rated operating voltage Ue DC 24 V
  • Operating voltage Ub 10...60 VDC/10...60 VAC
  • Tightening torque 1.2 Nm ±0.2 (M4)
  • Cable diameter D:6.80 mm ±0.2 mm
  • Cable length 5.00 m
  • PBT, GF casing material
  • Protection class IP67, screwed down
  • Contact material: Bronze (CuSn6), nickel plated
  • Number of conductors: 8
  • Wire cross-section: 0.34 mm² + 0.75 mm²
  • Display switching function: No LED
  • Output current max. 3 A
  • Insulation resistance ≥ 10 GOhm
  • Total current max. 8 A
  • Connection slots: 6x M8x1 socket, 3-pin
  • Contact carrier material PBT
  • Cable plug tightening torque: 0.4 Nm + 0.1 Nm (M8|Connector)
  • Cable: PUR black, 5 m,|suitable for drag chain
  • Cable, bending radius min., fixed laying: 7.5 x D
  • Cable, minimum bending radius, flexible laying 15 x D
  • Cable, bending cycles min.: 2 MIO.
  • Cable sheath material PUR
  • Acceleration max., drag chain: 10 m/s²
  • Cable properties: Suitable for drag chains
  • Cable jacket, color: Black
  • Travel speed max., drag chain: 3 m/s.
  • Travel horizontal max., drag chain: 10 m at 10 m/s²
  • Cable temperature, fixed installation: -40...80 °C.
  • Cable temperature, flexible laying: -20...80 °C.
  • Waste environmental conditions: Yes
Packaging type

Piece

Product type

Sensor & actuator box (passive)

No. of signal spaces

6

Type

BPI00H3

No. of splitters

6-way

Status indicator

No LED

Connection

M8 socket

Width

113.00 mm

Length

23.00 mm

IP67

Max. power rating per slot

3 A

Total current (direct supply)

8 A

Connector type (distribution boxes)

M8 receptacle

Total no. of pins

3

Manufacturer part #

BPI00H3

Content

1 pc(s)

Number of pins

3

Height

30.00 mm

Power rating (total)

8 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3422691 BALLUFF BPI00H3 Sensor & actuator box (passive) Multi splitter 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3422691 BALLUFF BPI00H3 Sensor & actuator box (passive) Multi splitter 1 pc(s) Piece

Description

Passive interfaces from Balluff connect sensors and actuators with the control system. They are particularly suitable for harsh conditions and are Ideal when using coolants and lubricants. Its fully cast housing offers a high degree of protection and excellent shock and vibration resistance. Metallic screw inserts guarantee the fit of the plug connectors. Connection slots=6x M8x1 socket, 3-pole, cable=PUR black, 5 m, suitable for drag chain, Operating voltage Ub=10...60 VDC/10...60 VAC, output current max.=3 A, total current max.=8 A, protection class=IP67

This text is machine translated.