• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BPI00JA Sensor & actuator box (passive) Multi splitter 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Sensor & actuator box (passive)
No. of signal spaces
4
No. of splitters
4-way
Type
BPI00JA
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BPI00JA passive distributor

  • Operating voltage Ub 10...60 VDC/10...60 VAC
  • Connection (COM 1): M23x1 connector, 12 pin
  • Output current max. 4 A
  • Connection slots: 4x M12x1 socket, 4-pin
  • Display switching function: No LED

Technical specifications

  • Main features:Connection (COM 1): M23x1 plug, 12 pin
  • Connection slots: 4x M12x1 socket, 4-pin
  • Display switching function: No LED
  • Output current max. 4 A
  • Operating voltage Ub 10...60 VDC/10...60 VAC
  • Protection class IP67
  • Total current max. 8 A
  • Ambient temperature: -25 to 80 °C
  • Additional features:
  • Supply: Label plates (24x)|Seal cap (2x)
  • Dimensions 105 x 58 x 28.5 mm
  • M4 fixings (3x)
  • Rated operating voltage Ue DC 24 V
  • Operating voltage Ub 10...60 VDC/10...60 VAC
  • Tightening torque 1.2 Nm ±0.2 (M4)
  • PBT, GF casing material
  • Protection class IP67, screwed down
  • AMBIENT TEMPERATURE: -25...80 °C|PIN 1: +24V|PIN 3: 0V|PIN 4: SIGNAL|PIN 5: PE
  • Contact material: Bronze (CuSn6), nickel plated
  • Output current max. 4 A
  • Insulation resistance ≥ 10 GOhm
  • Total current max. 8 A
  • Connection slots: 4x M12x1 socket, 4-pin
  • Contact carrier material PBT
  • Cable plug tightening torque: 0.6 Nm + 0.1 Nm (M12|Connector)
  • Forget: Yes
  • Display switching function Electrical features: No LED
Packaging type

Piece

Product type

Sensor & actuator box (passive)

No. of signal spaces

4

Type

BPI00JA

No. of splitters

4-way

Status indicator

No LED

Connection

M12 socket

Width

105.00 mm

Length

28.50 mm

IP67

Max. power rating per slot

4 A

Total current (direct supply)

8 A

Max. temperature

80 °C

Min. temperature

-25 °C

Connector type (distribution boxes)

M12 socket

Total no. of pins

4

Manufacturer part #

BPI00JA

Content

1 pc(s)

Number of pins

4

Height

58.00 mm

Power rating (total)

8 A

Power rating per I/O

4 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3422680 BALLUFF BPI00JA Sensor & actuator box (passive) Multi splitter 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3422680 BALLUFF BPI00JA Sensor & actuator box (passive) Multi splitter 1 pc(s) Piece

Description

Passive interfaces from Balluff connect sensors and actuators with the control system. They are particularly suitable for harsh conditions and are Ideal when using coolants and lubricants. Its fully cast housing offers a high degree of protection and excellent shock and vibration resistance. Metallic screw inserts guarantee the fit of the plug connectors. Connection slots=4x M12x1 socket, 4-pin, connection (COM 1)=M23x1 plug, 12-pin, operating voltage Ub=10...60 VDC/10...60 VAC, output current max.=4 A, total current max.=8 A, ambient temperature=-25...80 °C, protection class=IP67

This text is machine translated.