• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bals Elektrotechnik 120583 120583 CEE add-on socket 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of poles: 3
  • Material: Plastic
  • RAL number: 1012
  • Protection type (IP) IP44
  • IEC current 16 A.
  • Voltage according to EN 60309-2: 110 V (50+60 Hz) yellow
  • Time setting 4 h
  • Colour code: Yellow
  • Connection technology: Screw less terminal
  • Contact material CuZn
  • Surface treatment contacts: Nickel-plated
  • Military version: No.
  • Mating direction: Angled
  • Flange size vertical 85 mm
  • Hole spacing vertical 70 mm
  • Hole spacing horizontal 70 mm
  • Flange size horizontal 85 mm
Product type

CEE add-on socket

Features

Screwless terminals

Cores

3

Factory colour

RAL 1012 (Lemon Yellow)

Dim

(L x W x H) 112 x 85 x 85 mm

Length

112 mm

Width

85 mm

Height

85 mm

Content

1 pc(s)

Number of pins

3

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3546545 Bals Elektrotechnik 120583 120583 CEE add-on socket 1 pc(s)

Description

Mounting socket Quick-Connect TE tilted
16A 3P (2P+PE) 110V (100 - 130V~) 4H IP44
Mains frequency: 50/60Hz.
Technical color: Yellow RAL 1012
Contact holder/contacts: The contact carrier is made of high heat resistant material. The contacts are nickel-plated brass
Maximum cross-section of 4.0 sqmm
Housing material: Polyamid
Connection technology: Screw-less spring-cage terminal technology with Kontex contact
Cable entry: Other
Colour: Hinged lid yellow RAL 1012, housing gray RAL 7035
Device height: 85 mm, device width: 85 mm, device depth: 112 mm
Flange size vertical 85 mm, flange dimension horizontal 85 mm
Vertical hole spacing 70 mm, horizontal hole spacing 70 mm
Other technical features: The inclination is 20°, the socket is equipped with an auxiliary contact switch (normally open contact), the socket is equipped with an auxiliary contact switch (normally closed contact)

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?