Mounting socket angled 63A 5P (3P+N+PE) 110V (57/100 - 75/130V~) 4H IP44 Mains frequency: 50/60Hz. Technical color: Yellow RAL 1012 Contact holder/contacts: The contact carrier is made of high heat resistant material. The contacts are nickel-plated brass Maximum cross-section of 25.0 sqmm Housing material: Polyamid Connection technology: Screw terminals as frame terminals with contex contact Cable entry: Other Colour: Hinged lid yellow RAL 1012, housing gray RAL 7035 Device height: 119 mm, device width: 114 mm, device depth: 148 mm Flange size vertical 114 mm, flange dimension horizontal 114 mm Vertical hole spacing 90 mm, horizontal hole spacing 90 mm Other technical characteristics: The slope is 15°
This text is machine translated.
Description
Mounting socket angled 63A 5P (3P+N+PE) 110V (57/100 - 75/130V~) 4H IP44 Mains frequency: 50/60Hz. Technical color: Yellow RAL 1012 Contact holder/contacts: The contact carrier is made of high heat resistant material. The contacts are nickel-plated brass Maximum cross-section of 25.0 sqmm Housing material: Polyamid Connection technology: Screw terminals as frame terminals with contex contact Cable entry: Other Colour: Hinged lid yellow RAL 1012, housing gray RAL 7035 Device height: 119 mm, device width: 114 mm, device depth: 148 mm Flange size vertical 114 mm, flange dimension horizontal 114 mm Vertical hole spacing 90 mm, horizontal hole spacing 90 mm Other technical characteristics: The slope is 15°
This text is machine translated.
What kind of CEE Connectors, CEE Adapters are you looking for?