Mounting socket INNOLINQ with QUICK-CONNECT tilted 16A 3P (2P+PE) 110V (100 - 130V~) 4H IP54 Mains frequency: 50/60Hz. Technical color: Yellow RAL 1012 Contact holder/contacts: The contacts are bare brass, the contact carrier is made of polyamide Maximum cross-section of 4.0 sqmm Housing material: Polyamid Connection technology: Screw-less spring-cage terminal technology with KONTEX-ULTRA contact Cable entry: Other Colour: Hinged lid yellow RAL 1012, housing gray RAL 7035 Device height: 80 mm, device width: 62 mm, device depth: 92 mm Flange size vertical 74 mm, flange dimension horizontal 62 mm Vertical hole spacing 60 mm, horizontal hole spacing 52 mm Halogen-free: True Other technical characteristics: Slope is 20°. This product is without lead
This text is machine translated.
Description
Mounting socket INNOLINQ with QUICK-CONNECT tilted 16A 3P (2P+PE) 110V (100 - 130V~) 4H IP54 Mains frequency: 50/60Hz. Technical color: Yellow RAL 1012 Contact holder/contacts: The contacts are bare brass, the contact carrier is made of polyamide Maximum cross-section of 4.0 sqmm Housing material: Polyamid Connection technology: Screw-less spring-cage terminal technology with KONTEX-ULTRA contact Cable entry: Other Colour: Hinged lid yellow RAL 1012, housing gray RAL 7035 Device height: 80 mm, device width: 62 mm, device depth: 92 mm Flange size vertical 74 mm, flange dimension horizontal 62 mm Vertical hole spacing 60 mm, horizontal hole spacing 52 mm Halogen-free: True Other technical characteristics: Slope is 20°. This product is without lead
This text is machine translated.
What kind of CEE Connectors, CEE Adapters are you looking for?