Surface-mounted socket INNOLINQ with QUICK-CONNECT straight 16A 3P (2P+PE) 110V (100 - 130V~) 4H IP54 Mains frequency: 50/60Hz. Technical color: Yellow RAL 1012 Contact holder/contacts: The contacts are bare brass, the contact carrier is made of polyamide Maximum cross-section of 4.0 sqmm Housing material: Polyamid Connection technology: Screw-less spring-cage terminal technology with KONTEX-ULTRA contact Cable entry: Other Colour: Hinged lid yellow RAL 1012, housing gray RAL 7035 Device height: 72 mm, device width: 56 mm, device depth: 89 mm Flange size vertical 56 mm, flange dimension horizontal 56 mm Vertical hole spacing 44 mm, horizontal hole spacing 44 mm
This text is machine translated.
Description
Surface-mounted socket INNOLINQ with QUICK-CONNECT straight 16A 3P (2P+PE) 110V (100 - 130V~) 4H IP54 Mains frequency: 50/60Hz. Technical color: Yellow RAL 1012 Contact holder/contacts: The contacts are bare brass, the contact carrier is made of polyamide Maximum cross-section of 4.0 sqmm Housing material: Polyamid Connection technology: Screw-less spring-cage terminal technology with KONTEX-ULTRA contact Cable entry: Other Colour: Hinged lid yellow RAL 1012, housing gray RAL 7035 Device height: 72 mm, device width: 56 mm, device depth: 89 mm Flange size vertical 56 mm, flange dimension horizontal 56 mm Vertical hole spacing 44 mm, horizontal hole spacing 44 mm
This text is machine translated.
What kind of CEE Connectors, CEE Adapters are you looking for?