Surface-mounted socket INNOLINQ with QUICK-CONNECT straight 16A 3P (2P+PE) 230V (200 - 250V~) 6H IP67 Mains frequency: 50/60Hz. Technical color: Blue RAL 5015 Contact holder/contacts: The contact carrier is made of polyamide, the contacts are bare brass Maximum cross-section of 4.0 sqmm Housing material: Polyamid Connection technology: Screw-less spring-cage terminal technology with KONTEX-ULTRA contact Cable entry: Other Colour: Hinged lid blue RAL 5015, gray enclosure RAL 7035, bayonet ring gray RAL 7035 Device height: 81 mm, device width: 75 mm, device depth: 90 mm Flange size vertical 75 mm, flange dimension horizontal 75 mm Vertical hole spacing 60 mm, horizontal hole spacing 60 mm Halogen-free: True Other technical characteristics: This product is without lead
This text is machine translated.
Description
Surface-mounted socket INNOLINQ with QUICK-CONNECT straight 16A 3P (2P+PE) 230V (200 - 250V~) 6H IP67 Mains frequency: 50/60Hz. Technical color: Blue RAL 5015 Contact holder/contacts: The contact carrier is made of polyamide, the contacts are bare brass Maximum cross-section of 4.0 sqmm Housing material: Polyamid Connection technology: Screw-less spring-cage terminal technology with KONTEX-ULTRA contact Cable entry: Other Colour: Hinged lid blue RAL 5015, gray enclosure RAL 7035, bayonet ring gray RAL 7035 Device height: 81 mm, device width: 75 mm, device depth: 90 mm Flange size vertical 75 mm, flange dimension horizontal 75 mm Vertical hole spacing 60 mm, horizontal hole spacing 60 mm Halogen-free: True Other technical characteristics: This product is without lead
This text is machine translated.
What kind of CEE Connectors, CEE Adapters are you looking for?