• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bals Elektrotechnik 180 Switch box (W x H x D) 89 x 89 x 50 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessories/spare parts: Other
  • Suitable for: Other
Product type

Switch box

Content

1 pc(s)

Dim

(W x H x D) 89 x 89 x 50 mm

Width

89 mm

Height

89 mm

Depth

50 mm

Compatible with (details)

others

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3146881 Bals Elektrotechnik 180 Switch box (W x H x D) 89 x 89 x 50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3146881 Bals Elektrotechnik 180 Switch box (W x H x D) 89 x 89 x 50 mm 1 pc(s)

Description

Wall socket
Technical color: Grey RAL 7035
Polycarbonate housing material
Colour: Housing gray RAL 7035
Device height: 89 mm, device width: 89 mm, device depth: 50 mm
Other technical features: For mounted socket architecture range

This text is machine translated.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.