• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bals Elektrotechnik 21885 21885 CEE plug 32.0 A 5-pin 500 V 1 pc(s)

EAN:
Part number:
Item no:
1/3
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 32 A.
  • Number of pins: 5
  • Voltage according to EN 60309-2: 50-500 V (>300-500 Hz) green
  • Time setting 2 h
  • Colour code: Green
  • RAL number: 6002
  • Phase inverter: No.
  • Protection type (IP) IP44
  • Connection technology: Screw less terminal
  • Cable entry: Screw connection
  • With straight plug
  • Material: Plastic
  • Contact material CuZn
  • Surface treatment contacts: Nickel-plated
  • Military version: No.
Product type

CEE plug

Nominal voltage

500 V

Nominal current

32.0 A

Nominal current - rounded value

32 A

Type A

Screwless terminal

Type

straight

IP44

Factory colour

Green

Content

1 pc(s)

Number of pins

5

Connection

Clamp

Material (details)

Plastic

Operating voltage

500 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3146269 Bals Elektrotechnik 21885 21885 CEE plug 32.0 A 5-pin 500 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3146269 Bals Elektrotechnik 21885 21885 CEE plug 32.0 A 5-pin 500 V 1 pc(s)

Description

QUICK-CONNECT TE PLUG
32A 5p (3P+N+PE) >50V green >300-500Hz (> 50V~) 2h IP44
Frequency: Over 300 Hz up to and including 500Hz
Technical color: Green RAL 6002
Contact holder/contacts: The contact carrier is made of high heat resistant material, the contacts are nickel-plated brass
Maximum cross-section of 6.0 sqmm
Housing material: Polyamid
Connection technology: Screw-less spring clamp technology with cage clamp terminals
Cable entry: With cable gland
Colour: Cable gland gray RAL 7035, housing cover green RAL 6002, collar green RAL 6002
Device height: 181 mm, device width: 72 mm, device depth: 87 mm
Other technical features: For cables with a min. Diameter from 13 mm to max. Diameter 27mm, With MULTI-Grip TE cable gland, integrated strain relief, additional water drainage openings and locking screw

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?