• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bals Elektrotechnik 310491 310491 CEE connector 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of pins: 4
  • Material: Plastic
  • RAL number: 3000
  • Protection class (IP) IP67
  • IEC current 63 A.
  • Voltage according to EN 60309-2: 400 V (50+60 Hz) red
  • Time setting 6 h
  • Colour code: Red
  • Connection technology: Screw less terminal
  • Cable entry: Screw connection
  • Contact material CuZn
  • Surface treatment contacts: Nickel-plated
  • Military version: No.
  • With straight plug
Product type

CEE connector

Features

Screwless terminals

Cores

4

Dim

(L x W x H) 115 x 110 x 251 mm

Length

115 mm

Width

110 mm

Height

251 mm

Content

1 pc(s)

Number of pins

4

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3546789 Bals Elektrotechnik 310491 310491 CEE connector 1 pc(s)

Description

QUICK-CONNECT TE COUPLING
63A 4P (3P+PE) 400V (380 - 415V~) 6HR IP67
Mains frequency: 50/60Hz.
Technical color: Red RAL 3000
Contact holder/contacts: The contact carrier is made of high heat resistant material. The contacts are nickel-plated brass
Maximum cross-section of 16.0 sqmm
Housing material: Polyamid
Connection technology: Screw-less spring clamp technology with frame terminals and Kontex contact
Cable entry: With cable gland
Colour: Red collar RAL 3000, red hinged lid RAL 3000, black actuation slider RAL 9005, dark gray enclosure cover RAL 7012, dark gray cable gland RAL 7012, dark gray bayonet ring RAL 7012
Device height: 251 mm, device width: 110 mm, device depth: 115 mm
Other technical features: The connection of housing parts is screwless and is locked by a locking catch. It is possible to open it by means of a screwdriver. With multi-grip cable gland and integrated strain relief, for cables with min. Diameter from 16mm to max. Diameter 36mm

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?