QUICK-CONNECT TE COUPLING 63A 4P (3P+PE) 500V (480 - 500V~) 7H IP44 Mains frequency: 50/60Hz. Technical color: Black RAL 9005 Contact holder/contacts: The contact carrier is made of high heat resistant material. The contacts are nickel-plated brass Maximum cross-section of 16.0 sqmm Housing material: Polyamid Connection technology: Screw-less spring clamp technology with frame terminals and Kontex contact Cable entry: With cable gland Colour: Black collar RAL 9005, black actuator slide RAL 9005, dark gray hinged cover RAL 7012, dark gray housing cover RAL 7012, dark gray cable gland RAL 7012 Device height: 252 mm, device width: 97 mm, device depth: 109 mm Other technical features: The connection of housing parts is screwless and is locked by a locking catch. It is possible to open it by means of a screwdriver. With multi-grip cable gland and integrated strain relief, for cables with min. Diameter from 16mm to max. Diameter 36mm
This text is machine translated.
Description
QUICK-CONNECT TE COUPLING 63A 4P (3P+PE) 500V (480 - 500V~) 7H IP44 Mains frequency: 50/60Hz. Technical color: Black RAL 9005 Contact holder/contacts: The contact carrier is made of high heat resistant material. The contacts are nickel-plated brass Maximum cross-section of 16.0 sqmm Housing material: Polyamid Connection technology: Screw-less spring clamp technology with frame terminals and Kontex contact Cable entry: With cable gland Colour: Black collar RAL 9005, black actuator slide RAL 9005, dark gray hinged cover RAL 7012, dark gray housing cover RAL 7012, dark gray cable gland RAL 7012 Device height: 252 mm, device width: 97 mm, device depth: 109 mm Other technical features: The connection of housing parts is screwless and is locked by a locking catch. It is possible to open it by means of a screwdriver. With multi-grip cable gland and integrated strain relief, for cables with min. Diameter from 16mm to max. Diameter 36mm
This text is machine translated.
What kind of CEE Connectors, CEE Adapters are you looking for?