• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bals Elektrotechnik 310509 310509 CEE connector 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CEE connector

Cores

5

Dim

(L x W x H) 115 x 110 x 251 mm

Length

115 mm

Width

110 mm

Height

251 mm

Content

1 pc(s)

Number of pins

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3545763 Bals Elektrotechnik 310509 310509 CEE connector 1 pc(s)

Description

TE coupling
63A 5p (3P+N+PE) >50V gray (> 50V - All rated voltages and/or frequencies not covered by other arrangements. This time setting can also be used in special applications where a distinction from standardized positions is required.) 1H IP67
Technical color: Grey RAL 7035
Contact holder/contacts: The contacts are nickel-plated brass, the contact carrier is made of polyamide
Maximum cross-section of 16.0 sqmm
Housing material: Polyamid
Connection technology: Screw terminals as frame terminals with contex contact
Cable entry: With cable gland
Colour: Collar gray RAL 7035, hinged lid gray RAL 7035, operating slider black RAL 9005, housing cover dark gray RAL 7012, cable gland dark gray RAL 7012, bayonet ring dark gray RAL 7012
Device height: 251 mm, device width: 110 mm, device depth: 115 mm
Other technical features: The connection of housing parts is screwless and is locked by a locking catch. Opening is only possible by means of a screwdriver. For cables with a min. Diameter from 16mm to max. Diameter 36mm, with MULTI-Grip cable screwing and integrated strain relief

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?