• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bals Elektrotechnik 311 311 CEE connector 16.0 A 3-pin 230 V 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IEC current 16 A.
  • Number of poles: 3
  • Voltage according to EN 60309-2: 230 V (50+60 Hz) blue
  • Time setting 6 h
  • Colour code: Blue
  • RAL number: 5015
  • Protection class (IP) IP54
  • Connection technology: Screw less terminal
  • With straight plug
  • Cable entry: Screw connection
  • Material: Plastic
  • Contact material CuZn
  • Surface treatment contacts: Untreated
  • Military version: No.
Product type

CEE connector

Nominal voltage

230 V

Nominal current

16.0 A

Nominal current - rounded value

16 A

Type A

Screwless terminal

Type

straight

IP54

Factory colour

Blue

Content

1 pc(s)

Number of pins

3

Documents & Downloads

Datasheet

Datasheet 3307926 Bals Elektrotechnik 311 311 CEE connector 16.0 A 3-pin 230 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3307926 Bals Elektrotechnik 311 311 CEE connector 16.0 A 3-pin 230 V 1 pc(s)

Description

INNOLINQ QC coupling
16A 3P (2P+PE) 230V (200 - 250V~) 6H IP54
Mains frequency: 50/60Hz.
Technical color: Blue RAL 5015
Contact carriers/contacts: The contacts are bare brass, the contact carrier is made of highly heat-resistant material
Maximum cross-section of 2.5 sqmm
Housing material: Polyamid
Connection technology: Screw-less spring-cage terminal technology with KONTEX-ULTRA contact
Cable entry: With cable gland
Colour: Dark gray hinged lid RAL 7012, blue collar RAL 5015, dark gray cable gland RAL 7012, dark gray housing cover RAL 7012
Device height: 157 mm, device width: 59 mm, device depth: 80 mm
Halogen-free: Yes
Other technical features: This product is without lead, with MULTI-Grip cable gland and integrated strain relief, the connection of the housing parts is screwless and is locked by a locking catch. It is possible to open it with a screwdriver. For cables with a min. Diameter from 8 mm to max. Diameter 18 mm

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)