TE coupling 125A 3P (2P+PE) 230V (200 - 250V~) 6H IP67 Mains frequency: 50/60Hz. Technical color: Blue RAL 5015 Contact holder/contacts: The contact carrier is made of high heat resistant material. The contacts are nickel-plated brass Maximum cross-section of 50.0 sqmm Housing material: Polyamid Connection technology: Screw terminals as frame terminals with contex contact Cable entry: With cable gland Colour: Hinged lid blue RAL 5015, bayonet ring dark gray/black (RAL 7012/9005), cable gland dark gray/black (RAL 7012/9005), blue collar RAL 5015, black actuation slider RAL 9005, dark gray enclosure cover RAL 7012 Device height: 289.5 mm, device width: 140.6 mm, device depth: 146.5 mm Other technical features: For cables with a min. Diameter from 26mm to max. Diameter 50mm, the connection of the housing components is screwless and is locked by a catch. Opening is possible only by means of screwdriver, With MULTI-Grip cable screw joint and integrated strain relief, With rubberized screw connection (SUSTAINABLE Grip), With rubberized bayonet ring (SUSTAINABLE Grip)
This text is machine translated.
Description
TE coupling 125A 3P (2P+PE) 230V (200 - 250V~) 6H IP67 Mains frequency: 50/60Hz. Technical color: Blue RAL 5015 Contact holder/contacts: The contact carrier is made of high heat resistant material. The contacts are nickel-plated brass Maximum cross-section of 50.0 sqmm Housing material: Polyamid Connection technology: Screw terminals as frame terminals with contex contact Cable entry: With cable gland Colour: Hinged lid blue RAL 5015, bayonet ring dark gray/black (RAL 7012/9005), cable gland dark gray/black (RAL 7012/9005), blue collar RAL 5015, black actuation slider RAL 9005, dark gray enclosure cover RAL 7012 Device height: 289.5 mm, device width: 140.6 mm, device depth: 146.5 mm Other technical features: For cables with a min. Diameter from 26mm to max. Diameter 50mm, the connection of the housing components is screwless and is locked by a catch. Opening is possible only by means of screwdriver, With MULTI-Grip cable screw joint and integrated strain relief, With rubberized screw connection (SUSTAINABLE Grip), With rubberized bayonet ring (SUSTAINABLE Grip)
This text is machine translated.
What kind of CEE Connectors, CEE Adapters are you looking for?