• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bals Elektrotechnik 4430 4430 CEE plug 16.0 A 3-pin 50 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 16 A.
  • Number of poles: 3
  • Voltage according to EN 60309-2: 20-25 V / 40-50 V (100-200 Hz) green
  • Time setting 4 h
  • Colour code: Green
  • RAL number: 6002
  • Phase inverter: No.
  • Protection type (IP) IP44
  • Connection technology: Screw terminal
  • Cable entry: Screw connection
  • With straight plug
  • Material: Plastic
  • Contact material CuZn
  • Surface treatment contacts: Nickel-plated
  • Military version: No.
Product type

CEE plug

Nominal voltage

50 V

Nominal current

16.0 A

Nominal current - rounded value

16 A

Type A

Screw terminals

Type

straight

IP44

Factory colour

Green

Content

1 pc(s)

Number of pins

3

Connection

Screw terminal

Material (details)

Plastic

Operating voltage

50 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3147016 Bals Elektrotechnik 4430 4430 CEE plug 16.0 A 3-pin 50 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3147016 Bals Elektrotechnik 4430 4430 CEE plug 16.0 A 3-pin 50 V 1 pc(s)

Description

Low-voltage plug
16A 3p (3P) <50V green 100-200Hz (20 to 25 and 40 to 50V) 4h IP44
Frequency 100 Hz - 200 Hz
Technical color: Green RAL 6002
Contact holder/contacts: The contact carrier is made of polyamide, the contacts are nickel-plated brass
Maximum cross-section of 10.0 sqmm
Housing material: Polyamid
Connection technology: With screw terminal
Cable entry: With cable gland
Colour: Grey RAL 7035 housing cover, gray cable gland RAL 7035, green collar RAL 6002
Device height: 141 mm, device width: 62 mm, device depth: 57 mm
Other technical features: With MULTI-Grip cable gland and integrated strain relief, for cable with a min. Diameter from 11 mm to max. Diameter 23 mm

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?