• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Banjo chisel with white beech 35mm Kirschen 1431035

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Firmer chisel

Blade width

35 mm

Dim

Description

Hollow chisel short, light, according to DIN 5142, with flattened beech booklet "CHERRY« Bezel are forged by hand from special tool steel with a high carbon content. They lie with a hardness of ± HRC 61 over the entire useful length of the blade well above the DIN and produce a smooth cut through their rigged-free polished surface. The chisels are delivered at the factory with a cutting angle of 25°. This angle is suitable for soft to medium hard wood. We recommend removing the cutting edge of our chisel with a sharpening stone before first use.

This text is machine translated.

What kind of Chisels, Pry bars are you looking for?