• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barkan EV160WM2 Wall-mounted cable reel

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

63" / 160 cm protective device for EV charging cable

  • The holder brings the charging handle to a comfortable height for use and thus ensures a safe and problem-free operation, without obstructing the environment
  • It has a versatile adjustable handle, which can be set at the ideal height for charging, as a result of which the holder moves easily, the charging grip remains securely stored when not in use, the cable is wound up properly and the holder and the cable can be fixed properly to the wall when not in use
  • The handle and the belt are held in bright yellow to avoid trip hazards even when the vehicle is being charged at night
  • The arm has a worldwide patent for cable protection, ease of use and easy installation
  • The holder is designed for indoor and outdoor use and coated with high-quality zinc and UV additives, giving it excellent resistance to rain and sun
  • It has passed a salt spray test that simulates five years of outdoor use
  • The bracket carries cables weighing up to 11 lbs/5 kg and has passed the safety test with a load of 44 lbs/20 kg
  • It has a 180° swiveling joint close to the wall
  • The holder is compatible with mobile and stationary charging cables with a diameter of up to 18 mm
  • It can be attached to Block, concrete or wooden beams or to a square wooden post of a pergola with minimum dimensions of 10 cm. Recommended
  • The product packaging is compact and ensures easy and efficient transport
  • Installation: The product must be installed exactly in accordance with the supplied installation instructions. If you have any questions or concerns, please contact support.

Technical specifications

  • 180°-swivel joint near the wall
  • Maximum distance to wall 160 cm
  • Installation height 220 cm
Product type

Wall-mounted cable reel

Factory colour

Black/yellow

Length

160 cm

Width

160 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3533029 Barkan EV160WM2 Wall-mounted cable reel

Description

A flexible charging cable that remains on the floor poses a significant risk to the user, his family and passers-by and can WAS lead to trip accidents, falls and, even more worrying, electrical shocks due to cable damage (from heavy or sharp objects, pets, rodents, wear and tear over time and in particular through contact with water or rain).

The Barkan electric vehicle charging cable wall arm protects against these hazards by lifting the cable above head height, hiding it largely in the bracket, which serves as a "cable channel", and protecting it from possible damage.

This text is machine translated.

Features

  • The package includes: A wall mount for the control box (the power supply/transformer for mobile charging cable), high-quality screws and wall plugs for mounting the bracket and the control box bracket on the wall, a disassembled bracket, an adjustable handle and a belt
  • A separate arm mount adapter to round or square metal posts (from 7.5 cm to 16 cm) is available separately

What kind of Electric Vehicle Charging Station Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)