• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell eMobility cable adapter 16 A 3.7 kW

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Green Cell Adapter from red 16A 400V CEE coupling 5-pin. Socket on earthing contact 230V plug

  • Adapter red CEE 16 A to 230 V earthing contact socket-outlet
  • Without mounting
  • Cable length 40 cm
  • Protection class IP44

Technical specifications

  • Output red 230 - 400 V, 16 a/3P+N+e
  • Input: Protective contact 230 V; 16 A/1P+N+E
  • Max. power 3.7 kW
  • Max current consumption: 16 A
  • Cable 3 x 2.5 mm²
Product type

eMobility cable adapter

Charging current

16 A

Charging capacity

3.7 kW

Cable length

0.4 m

IP44

Factory colour

Multicolour

Length

40 cm

Weight

355.3 g

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3389162 Green Cell eMobility cable adapter 16 A 3.7 kW

Description

Green Cell Adapter from red 16A, 400V CEE coupling 5-pin socket on earthing contact 230V plug, IP44, 3 x 2.5 mm².

This text is machine translated.

What kind of Electric Vehicle Charging Station Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)