• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 00180320 Dial Lamp 3.5 V 0.7 W N/A Base=E5.5 Clear

Image similar
Product type
Dashboard bulb
Base
E5.5
Power
0.70 W
Colour
Clear
Nominal voltage
3.50 V
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

105 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barthelme 00180320 Dial Lamp 3.5 V 0.7 W N/A Base=E5.5 Clear

  • Clear
  • 3.50 V

Our service for you

Technical specifications

Product type

Dashboard bulb

E5.5

0.70 W

Colour

Clear

Nominal voltage

3.50 V

Nominal current

200 mA

Nominal current - rounded value

200 mA

Content

1 pc(s)

n.rel.

Dim

(Ø x L) 6 mm x 14 mm

Factory colour

Clear

Industrial packaging

No

Length

14 mm

(Ø)

6 mm

RoHS-compliant

Yes

Type

00180320

0.7 W

Voltage

3.5 V

Operating voltage

3.5 V

Range of use

Nativity scenes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 727938 Barthelme 00180320 Dial Lamp 3.5 V 0.7 W N/A Base=E5.5 Clear

Description

Ultra-miniature design for modelling, small indicator lamps etc.

More interesting products

(*All information is plus legal VAT)