• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-12249916 Multi-Voltage LED Lamp 3 V DC, 15 V DC E10 Blue 1 pc(s)

1/3
Product type
Signal light bulb
Base
E10
Colour
Blue
Nominal voltage
3 V DC
15 V DC
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

595 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-Voltage LED Lamp

  • LED Lamp with built-in resistor, supports voltages of 3-15 V DC.

Technical specifications

  • 30°
  • 2500 mcd
  • Operating temperature: -30 °C ~ +85 °C
  • Storage temperature: -40 °C ~ +100 °C
  • Lead soldering temperature: 260 °C/5 second
Product type

Signal light bulb

E10

Colour

Blue

Nominal voltage

3 V DC

15 V DC

Content

1 pc(s)

n.rel.

Factory colour

Transparent

RoHS-compliant

Yes

Type

TC-12249916

Documents & Downloads

Datasheet

Datasheet 3062479 TRU COMPONENTS TC-12249916 Multi-Voltage LED Lamp 3 V DC, 15 V DC E10 Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3062479 TRU COMPONENTS TC-12249916 Multi-Voltage LED Lamp 3 V DC, 15 V DC E10 Blue 1 pc(s)

Description

A notice:
Lamps only for special applications, e.g. in machines, in signal lights or for scale lighting. Not intended for household room lighting.

Features

  • High luminous intensity
  • 8 mm round LED
  • Colour transparent
  • Wide input voltage range (3-15 V)
  • Ideal for signaling

Scope of delivery

  • LED Lamp

More interesting products

(*All information is plus legal VAT)