
Highlights & Details
LED LAMP BA15D 12V
Our service for you
Technical specifications
- Product type
LED indicator light
- Type
52143015
- Factory colour
Daylight white
- Operating voltage
10 V DC
30 V DC
10 V AC
18 V AC
BA15d
- Operating current
250 mA
- Colour temperature
6000 K
- Radiation angle
360°
- Dim
(Ø x L) 20 mm x 46 mm
- Length
46 mm
- (Ø)
20 mm
3000 h
- Min. temperature
-35 °C
- Max. temperature
+55 °C
- RoHS-compliant
Yes
- Content
1 pc(s)
3 W
6000 K
- Colour temperature range
6000 K
- Luminous flux (Φ)
350 lm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1603334 Barthelme 52143015 LED indicator light Daylight white BA15d 10 V DC, 30 V DC, 10 V AC, 18 V AC 350 lm
User & Safety Instructions
User & Safety Instructions 1603334 Barthelme 52143015 LED indicator light Daylight white BA15d 10 V DC, 30 V DC, 10 V AC, 18 V AC 350 lm




















