• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 52152411 LED bulb BA15d 24 Bag

Packaging type
Bag
Product type
LED bulb
Operating voltage
24
Base
BA15d
Operating current
0.04 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Bag

Product type

LED bulb

Operating voltage

24

Operating voltage

24 V

Min. operating voltage

24 V

Max. operating voltage

24 V

BA15d

Operating current

0.04 A

Radiation angle

360°

Dim

(Ø x L) 22 mm x 45 mm

Length

45 mm

(Ø)

22 mm

RoHS-compliant

Yes

Content

1 pc(s)

1.0 W

Documents & Downloads

Datasheet

Datasheet 3476372 Barthelme 52152411 LED bulb BA15d 24 Bag

User & Safety Instructions

User & Safety Instructions 3476372 Barthelme 52152411 LED bulb BA15d 24 Bag

Conformity certificate

Conformity certificate 3476372 Barthelme 52152411 LED bulb BA15d 24 Bag

Conformity certificate 3476372 Barthelme 52152411 LED bulb BA15d 24 Bag

Description

Scope of delivery

  • 1 x bulbs
  • This text is machine translated.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)