• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 62378058 62378058 End cap set 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 20 mm
  • Width 20 mm
  • Material: Plastic
  • Colour: grey
  • Length: 2 mm
  • Transparent: No.
  • Type of accessories/spare parts: End cap
  • Accessories: Yes
  • Spare part: No.
Product type

End cap set

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3541709 Barthelme 62378058 62378058 End cap set 1 pc(s)

Description

2x end caps, gray plastic, square, for a clean conclusion of the profile, thickness: 2 mm, incl. 4x screws

This text is machine translated.