• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 62378162 62378162 Cover: 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 12.8 mm
  • Material: Plastic
  • Colour, black
  • Length: 2000 mm
  • Type of accessories/spare parts: Blend/diffuser
  • NA accessories
  • Height/depth 6 mm
  • Light distribution: Symmetric
  • Light emission: Direct
  • Light distributor: Diffuser lens/-optic/-panel
  • Grid punched: No.
Product type

Cover:

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3542648 Barthelme 62378162 62378162 Cover: 1 pc(s)

Description

Cover PMMA for homogeneous and glare-free light distribution

This text is machine translated.