• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 62379105 62379105 Cover: 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 14.8 mm
  • Material: Plastic
  • Colour: Other
  • Length: 5000 mm
  • Type of accessories/spare parts: Blend/diffuser
  • Accessories: Yes
  • Reflected beam angle 10°
  • Height/depth 8 mm
  • Light distribution: Symmetric
  • Light emission: Direct
  • Light: Focus lens
Product type

Cover:

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3541773 Barthelme 62379105 62379105 Cover: 1 pc(s)

Description

For targeted light bundling

This text is machine translated.