• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 62394161 62394161 Mains connection piece 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 39.5 mm
  • Width 65 mm
  • Material: Steel
  • Colour: white
  • Length: 196.2 mm.
  • Transparent: No.
  • Type of accessories/spare parts: Chassis
  • Accessories: Yes
  • Spare part: No.
Product type

Mains connection piece

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3541292 Barthelme 62394161 62394161 Mains connection piece 1 pc(s)

Description

Feeder piece, including connection for empty pipes, steel plate, powder coated RAL 9010, length: 196 mm

This text is machine translated.