• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 62398510 62398510 Profile 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 19.7 mm
  • Width 17.4 mm
  • Material: Stainless steel
  • Colour: Stainless steel
  • Length: 1000 mm
  • Transparent: No.
  • Type of accessories/spare parts: Chassis
  • Accessories: Yes
  • Spare part: No.
Product type

Profile

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3541921 Barthelme 62398510 62398510 Profile 1 pc(s)

Description

High-quality stainless steel profile, stainless steel material (V4A/EN material no. 1.4404), and therefore resistant to external influences than aluminum, suitable for use in maritime applications (salt mist), swimming pool and spa areas as well as in chlorine-containing water (max. 2mg/l), 1.4404 has excellent corrosion resistance on natural environmental media (water, rural and urban atmosphere) and in industrial areas with moderate chlorine and salt concentrations, in the food and pharmaceutical industries and in the agricultural food sector

This text is machine translated.