• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 62398931 62398931 Cover: 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 55.8 mm
  • Material: Plastic
  • Colour: Other
  • Length: 1000 mm
  • Type of accessories/spare parts: Blend/diffuser
  • Height/depth 15 mm
  • Light distribution: Symmetric
  • Light emission: Direct
  • Light distributor: Diffuser lens/-optic/-panel
  • Grid punched: No.
  • Type of lamp cover / light glass ball: Optional
Product type

Cover:

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3541347 Barthelme 62398931 62398931 Cover: 1 pc(s)

Description

Cover PMMA for homogeneous and glare-free light distribution, dimensions: 55.8x15 mm

This text is machine translated.