• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 62399111 62399111 U-section rail Aluminium (L x W x H) 1000 x 18.4 x 30 mm 1 pc(s)

Product type
U-section rail
Material
Aluminium
Length
1000 mm
Energy efficiency rating
n.rel.
Type
62399111
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 13.99)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barthelme 62399111 62399111 U-section rail Aluminium (L x W x H) 1000 x 18.4 x 30 mm 1 pc(s)

Our service for you

Technical specifications

Product type

U-section rail

Type

62399111

Type

Aluminum-H-lamp profile 1 m / (B x H) mm 18.4 x 30

Factory colour

Aluminium (anodised)

Material

Aluminium

Width

18.4 mm

Height

30 mm

Length

1000 mm

Dim

(L x W x H) 1000 x 18.4 x 30 mm

RoHS-compliant

Yes

n.rel.

Documents & Downloads

Datasheet

Datasheet 183191 Barthelme 62399111 62399111 U-section rail Aluminium (L x W x H) 1000 x 18.4 x 30 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 183191 Barthelme 62399111 62399111 U-section rail Aluminium (L x W x H) 1000 x 18.4 x 30 mm 1 pc(s)

Description

The H-lamp profile/floor lamp can be used together with LED strips individual lighting design. Whether hanging lamp, walk-in lights for the sunken ground or Up/Down light profile to walls with light floods. All these applications can be realized with the BARdolino H-profile.

This text is machine translated.

Scope of delivery

  • H profile 1 m.

What kind of LED Strip Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.