• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 62399127 62399127 End cap set 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 40 mm
  • Width 2 mm
  • Material: Plastic
  • Colour: Silver.
  • Length: 18.4 mm.
  • Transparent: No.
  • Type of accessories/spare parts: End cap
  • Accessories: Yes
  • Spare part: No.
Product type

End cap set

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3541920 Barthelme 62399127 62399127 End cap set 1 pc(s)

Description

2x end caps, high, aluminum, anodized, for a clean end of the profile with cable duct, thickness: 2 mm, including 8x screws

This text is machine translated.