• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 62399490 62399490 Wall bracket 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 40.6 mm
  • Width: 25.36 mm
  • Material: Stainless steel
  • Colour: Stainless steel
  • Length: 58 mm
  • Transparent: No.
  • Type of accessories/spare parts: Mounting kit
  • Accessories: Yes
  • Spare part: No.
Product type

Wall bracket

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3540489 Barthelme 62399490 62399490 Wall bracket 1 pc(s)

Description

Wall distance: 20mm, V2A-stainless steel, incl. 2 screws and dowels

This text is machine translated.