All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Building Technology & Smart Living
Lighting
Indoor Lighting Accessories
Light Mechanical Accessories
Barthelme 62399882 2 m
1/2
Datasheet (PDF)
Download
EAN:
4021553056951
Part number:
62399882
Item no:
2749399
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Highlights & Details
Technical specifications
Documents & Downloads
Description
Scope of delivery
Highlights & Details
Aluminum profile 2m
Aluminium profile
Technical specifications
Type of accessories/spare parts=installation caseColour = AluminiumMaterial=aluminumLength = 2000 mmWidth = 30 mmHeight = 30 mm
Documents & Downloads
Datasheet
Datasheet 2749399 Barthelme 62399882 2 m
Download
User & Safety Instructions
English
User & Safety Instructions 2749399 Barthelme 62399882 2 m
Download
Description
High-quality aluminum corner profile, anodized, developed especially for corner constructions, edge measurement incl. Cover 30 x 30 mm
This text is machine translated.
Features
High-quality aluminum corner profileanodizedSpecially designed for corner constructionEdge measurement incl. Cover 30 x 30 mm
Scope of delivery
Barthelme ALUMINUM profile 2m 62399882
Description
High-quality aluminum corner profile, anodized, developed especially for corner constructions, edge measurement incl. Cover 30 x 30 mm
This text is machine translated.
Features
High-quality aluminum corner profileanodizedSpecially designed for corner constructionEdge measurement incl. Cover 30 x 30 mm
Scope of delivery
Barthelme ALUMINUM profile 2m 62399882