• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 62399912 GARgano Endkappen-Set End cap set Plastic (L x W) 23 mm x 17 mm Piece 1 pc(s)

Packaging type
Piece
Product type
End cap set
Material
Plastic
Length
23 mm
Energy efficiency rating
n.rel.
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

107 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 6.99
-14 %
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barthelme 62399912 GARgano Endkappen-Set End cap set Plastic (L x W) 23 mm x 17 mm Piece 1 pc(s)

Our service for you

Technical specifications

Packaging type

Piece

Product type

End cap set

Type

62399912

Type

End cap set (2 pieces) for half-round covers

Factory colour

Grey (metallic)

Material

Plastic

Width

17 mm

Length

23 mm

Dim

(L x W) 23 mm x 17 mm

RoHS-compliant

Yes

n.rel.

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 181961 Barthelme 62399912 GARgano Endkappen-Set End cap set Plastic (L x W) 23 mm x 17 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 181961 Barthelme 62399912 GARgano Endkappen-Set End cap set Plastic (L x W) 23 mm x 17 mm Piece 1 pc(s)

Description

End caps for GA Rgano-Aluprofil the PMMA - Half-round cover and the aluminum profile.

This text is machine translated.

Scope of delivery

  • 2 end caps Gray (metallic).

Hints

Only suitable for PMMA - Half-round covers.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.48€ 13.48*

What kind of LED Strip Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)