
Highlights & Details
Barthelme LED converter dim 12/24V DC 32W
- Constant voltage, Constant current
- 12 - 24 V
- 350 - 900 mA
Technical specifications
- Execution=dynamicDimming of phase section=yesDimming phase control = yesDimming with Push-button=yesHousing=plastic housing
- Product type
LED driver
- Type
Constant voltage
Constant current
- Dim
(L x W x H) 166 x 47 x 35 mm
- Factory colour
White
- Output voltage (max.)
24 V
- Output voltage (min.)
12 V
- Max. output current
900 mA
- Output current (max.) - rounded
900 mA
- Operating voltage
230 V
- Protection class
III
- LED driver features
dimmable
Overvoltage
adjustable
Surge protection
IP20
- Max. power
20 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
350 mA
- Inputs
1
- Power (min.)
10 W
- Power range
10 up to 20 W
- Width
47 mm
- Height
35 mm
- Length
166 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2749422 Barthelme 66004260 LED driver Constant voltage, Constant current 20 W 350 - 900 mA 12 - 24 V dimmable, Overvoltage, adju
User & Safety Instructions
User & Safety Instructions 2749422 Barthelme 66004260 LED driver Constant voltage, Constant current 20 W 350 - 900 mA 12 - 24 V dimmable, Overvoltage, adju
Description
This text is machine translated.
Features
- Output (adjustable via dip switch): 350mA/500mA/550mA/700mA/750mA cont. (Max. 47 V)12V/24V/28V CONT. (max. 900mA)Dimmer range 0-100% can be set via switches or phase segment dimmer (IGBT/TRIAC)Up to 10 converters can be switched in series synchronously (1 Master / 9 slavesSync cable required) Protection against overheatingOverloadVoltage seat and short circuit
Scope of delivery
- Barthelme LED converter dim 12/24V DC 32W 66004260

