• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 70117215 LED indicator light White Bi-pin 3.17 mm 12 V DC

Image similar
Product type
LED indicator light
Operating voltage
12 V DC
Base
Bi-pin 3.17 mm
Operating current
18 mA
Type
7011 7215
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED lamp T10 x 15 BI

Our service for you

Technical specifications

Product type

LED indicator light

Type

7011 7215

Factory colour

White

Operating voltage

12 V DC

Bi-pin 3.17 mm

Operating current

18 mA

Colour temperature

6300 K

Radiation angle

60°

Dim

(Ø x L) 5 mm x 15 mm

Length

15 mm

(Ø)

5 mm

25000 h

RoHS-compliant

Yes

Content

1 pc(s)

0.216 W

6300 K

Colour temperature range

6300 K

Documents & Downloads

Datasheet

Datasheet 1603362 Barthelme 70117215 LED indicator light White Bi-pin 3.17 mm 12 V DC

User & Safety Instructions

User & Safety Instructions 1603362 Barthelme 70117215 LED indicator light White Bi-pin 3.17 mm 12 V DC

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)